813 BULKJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

813 BULKJ

DigiKey Part Number
547-813BULKJ-ND
Manufacturer
Manufacturer Product Number
813 BULKJ
Description
BATTERY ALKALINE 1.5V D
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
600mA
Shipping Info
-
Shelf Life
120 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.680
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1051,28933 €135,38 €
2101,21814 €255,81 €
3151,17835 €371,18 €
5251,13008 €593,29 €
7351,09936 €808,03 €
1.0501,06770 €1.121,09 €
2.6250,99051 €2.600,09 €
5.2500,93927 €4.931,17 €
Manufacturers Standard Package
Unit Price without VAT:1,28933 €
Unit Price with VAT:1,53430 €