D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC1300

DigiKey Part Number
3046-PC1300-ND
Manufacturer
Manufacturer Product Number
PC1300
Description
BATTERY ALKALINE 1.5V D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,63700 €16,37 €
721,39264 €100,27 €
1441,31576 €189,47 €
2881,24319 €358,04 €
5041,18748 €598,49 €
1.0081,12194 €1.130,92 €
2.5201,04083 €2.622,89 €
5.0400,98474 €4.963,09 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €