EN92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN92

DigiKey Part Number
N146-ND
Manufacturer
Manufacturer Product Number
EN92
Description
BATTERY ALKALINE 1.5V AAA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
11.4 g
Shipping Info
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-40°F ~ 122°F (-40°C ~ 50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103.554
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40,49750 €1,99 €
240,42833 €10,28 €
480,40458 €19,42 €
1440,36979 €53,25 €
2880,34934 €100,61 €
5760,33007 €190,12 €
1.0080,31528 €317,80 €
2.5920,29181 €756,37 €
Manufacturers Standard Package
Unit Price without VAT:0,49750 €
Unit Price with VAT:0,59203 €