EN95
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN95

DigiKey Part Number
N105-ND
Manufacturer
Manufacturer Product Number
EN95
Description
BATTERY ALKALINE 1.5V D
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
148.18 g
Shipping Info
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-40°F ~ 122°F (-40°C ~ 50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.586
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,89000 €1,89 €
121,54000 €18,48 €
721,32972 €95,74 €
1441,25639 €180,92 €
2881,18705 €341,87 €
5041,13387 €571,47 €
1.0081,07128 €1.079,85 €
2.5200,99383 €2.504,45 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €