PX1300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX1300

DigiKey Part Number
3046-PX1300-ND
Manufacturer
Manufacturer Product Number
PX1300
Description
BATTERY ALKALINE 1.5V D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.368
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,84500 €18,45 €
721,56931 €112,99 €
1441,48264 €213,50 €
2881,40080 €403,43 €
5041,33808 €674,39 €
1.0081,26421 €1.274,32 €
2.5201,17281 €2.955,48 €
5.0401,11201 €5.604,53 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €