
PX1400 | |
|---|---|
DigiKey Part Number | 3046-PX1400-ND |
Manufacturer | |
Manufacturer Product Number | PX1400 |
Description | BATTERY ALKALINE 1.5V C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,51100 € | 15,11 € |
| 72 | 1,28472 € | 92,50 € |
| 144 | 1,21389 € | 174,80 € |
| 288 | 1,14688 € | 330,30 € |
| 504 | 1,09552 € | 552,14 € |
| 1.008 | 1,03504 € | 1.043,32 € |
| 2.520 | 0,96020 € | 2.419,70 € |
| 5.040 | 0,90721 € | 4.572,34 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |



















