


BH24CL | |
|---|---|
DigiKey Part Number | BH24CL-ND |
Manufacturer | |
Manufacturer Product Number | BH24CL |
Description | BATT HOLDER C 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 4 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH24CL Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,53200 € | 25,32 € |
| 50 | 2,22320 € | 111,16 € |
| 100 | 2,10200 € | 210,20 € |
| 300 | 1,92337 € | 577,01 € |
| 500 | 1,84558 € | 922,79 € |
| 1.000 | 1,74503 € | 1.745,03 € |
| 2.500 | 1,62046 € | 4.051,15 € |
| 5.000 | 1,53216 € | 7.660,80 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |









