
NH35BP-2 | |
|---|---|
DigiKey Part Number | N702-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2 |
Description | BATTERY NIMH 1.2V 2.5AH C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | C 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 500mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 65.77 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 € | 17,20 € |
| 24 | 13,26333 € | 318,32 € |
| 72 | 12,12181 € | 872,77 € |
| 120 | 11,62508 € | 1.395,01 € |
| 264 | 10,89799 € | 2.877,07 € |
| 504 | 10,33583 € | 5.209,26 € |
| Unit Price without VAT: | 17,20000 € |
|---|---|
| Unit Price with VAT: | 20,46800 € |





























