
NH35BP-2L4X2 | |
---|---|
DigiKey Part Number | N702-L042-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2L4X2 |
Description | BATTERY PACK NIMH 9.6V C |
Customer Reference | |
Detailed Description | C 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 7.87" H (52.3mm x 26.2mm x 200.0mm) | |
Weight | 544.3 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 147,66000 € | 147,66 € |
10 | 123,22800 € | 1.232,28 € |
50 | 108,59320 € | 5.429,66 € |
Unit Price without VAT: | 147,66000 € |
---|---|
Unit Price with VAT: | 175,71540 € |