
NH35BP-2L3X2 | |
---|---|
DigiKey Part Number | N702-L032-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2L3X2 |
Description | BATTERY PACK NIMH 7.2V C |
Customer Reference | |
Detailed Description | C 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 5.91" H (52.3mm x 26.2mm x 150.0mm) | |
Weight | 391.45 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 113,96000 € | 113,96 € |
10 | 95,10500 € | 951,05 € |
50 | 83,81020 € | 4.190,51 € |
100 | 79,36890 € | 7.936,89 € |
Unit Price without VAT: | 113,96000 € |
---|---|
Unit Price with VAT: | 135,61240 € |