F023
cms-photo-disclaimer

NH35BP-2F2X3

cms-digikey-product-number
N702-F023-ND
cms-manufacturer
cms-manufacturer-product-number
NH35BP-2F2X3
cms-description
BATTERY PACK NIMH 7.2V C
cms-customer-reference
cms-detailed-description
C 7.2 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
6
Voltage - Rated
Capacity
2.5Ah
Structure
Side to Side, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
3.09" L x 2.06" W x 1.97" H (78.6mm x 52.4mm x 50.0mm)
Weight
391.45 g
Note
Battery packs made with NIMH cells include a thermostat.
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
cms-notify-in-stock-request
Value Added Item
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1113,56000 €113,56 €
1094,77400 €947,74 €
5083,51840 €4.175,92 €
10079,09270 €7.909,27 €
cms-manufacturer-standard-package
Unit Price without VAT:113,56000 €
Unit Price with VAT:135,13640 €