
NH35BP-2F7 | |
|---|---|
DigiKey Part Number | N702-F071-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2F7 |
Description | BATTERY PACK NIMH 8.4V C |
Customer Reference | |
Detailed Description | C 8.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 7 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 7 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 7.22" L x 1.03" W x 1.97" H (183.4mm x 26.2mm x 50.0mm) | |
Weight | 453.59 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,38000 € | 131,38 € |
| 10 | 109,63800 € | 1.096,38 € |
| 50 | 96,61660 € | 4.830,83 € |
| Unit Price without VAT: | 131,38000 € |
|---|---|
| Unit Price with VAT: | 156,34220 € |

