
ZEUS C | |
|---|---|
DigiKey Part Number | 2059-ZEUSC-ND |
Manufacturer | |
Manufacturer Product Number | ZEUS C |
Description | BATTERY ALKALINE 1.5V C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.02" Dia x 1.97" H (26.0mm x 50.0mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 25mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 12 | 1,45333 € | 17,44 € |
| 60 | 1,27367 € | 76,42 € |
| 108 | 1,21380 € | 131,09 € |
| 144 | 1,18556 € | 170,72 € |
| 288 | 1,12007 € | 322,58 € |
| 432 | 1,08350 € | 468,07 € |
| 576 | 1,05826 € | 609,56 € |
| 1.008 | 1,01086 € | 1.018,95 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |
















