
ZEUS D | |
|---|---|
DigiKey Part Number | 2059-ZEUSD-ND |
Manufacturer | |
Manufacturer Product Number | ZEUS D |
Description | BATTERY ALKALINE 1.5V D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.34" Dia x 2.40" H (34.0mm x 61.0mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 25mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1,60000 € | 3,20 € |
| 12 | 1,38250 € | 16,59 € |
| 96 | 1,16615 € | 111,95 € |
| 192 | 1,10182 € | 211,55 € |
| 288 | 1,06583 € | 306,96 € |
| 576 | 1,00701 € | 580,04 € |
| 1.056 | 0,99326 € | 1.048,88 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |



















