
ZEUS 9V | |
|---|---|
DigiKey Part Number | 2059-ZEUS9V-ND |
Manufacturer | |
Manufacturer Product Number | ZEUS 9V |
Description | BATTERY ALKALINE 9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm) | |
Termination Style | 9 Volt Snap Fasteners | |
Features | - | |
Discharge Rate | 35mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,78800 € | 27,88 € |
| 50 | 2,44340 € | 122,17 € |
| 100 | 2,30860 € | 230,86 € |
| 360 | 2,12686 € | 765,67 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |























