ZEUS AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZEUS AA

DigiKey Part Number
2059-ZEUSAA-ND
Manufacturer
Manufacturer Product Number
ZEUS AA
Description
BATTERY ALKALINE 1.5V AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.98" H (14.5mm x 50.4mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
10mA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.056
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40,45750 €1,83 €
400,37825 €15,13 €
800,35763 €28,61 €
1200,34583 €41,50 €
2800,32264 €90,34 €
7200,29864 €215,02 €
1.4400,28215 €406,30 €
2.8800,26658 €767,75 €
5.0400,25464 €1.283,39 €
Manufacturers Standard Package
Unit Price without VAT:0,45750 €
Unit Price with VAT:0,54443 €