


BH24CW | |
|---|---|
DigiKey Part Number | BH24CW-ND |
Manufacturer | |
Manufacturer Product Number | BH24CW |
Description | BATTERY HOLDER C 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH24CW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,59000 € | 25,90 € |
| 50 | 2,27360 € | 113,68 € |
| 100 | 2,14970 € | 214,97 € |
| 300 | 1,96707 € | 590,12 € |
| 500 | 1,88750 € | 943,75 € |
| 1.000 | 1,78466 € | 1.784,66 € |
| 2.500 | 1,65726 € | 4.143,15 € |
| 5.000 | 1,56696 € | 7.834,80 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |










