
01520009Z | |
|---|---|
DigiKey Part Number | F10742-ND |
Manufacturer | |
Manufacturer Product Number | 01520009Z |
Description | FUSE HOLDER BLADE 80A IN LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 80 A 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 01520009Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 80 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 5 | 6,98800 € | 34,94 € |
| 10 | 6,44700 € | 64,47 € |
| 50 | 5,56180 € | 278,09 € |
| 100 | 4,92900 € | 492,90 € |
| 250 | 4,51140 € | 1.127,85 € |
| 500 | 4,07540 € | 2.037,70 € |
| 1.000 | 4,03121 € | 4.031,21 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |




















