Maxi Fuseholder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01520003U

DigiKey Part Number
01520003U-ND
Manufacturer
Manufacturer Product Number
01520003U
Description
FUSE HLDR BLADE 32V 60A IN LINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 60 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
01520003U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.161" L x 0.374" W (29.5mm x 9.5mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,14000 €6,14 €
55,09800 €25,49 €
104,70400 €47,04 €
503,90080 €195,04 €
1003,59720 €359,72 €
2503,23000 €807,50 €
5002,97562 €1.487,81 €
1.0002,73964 €2.739,64 €
Manufacturers Standard Package
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,30660 €