
0299050.ZXNV | |
|---|---|
DigiKey Part Number | F1038-ND |
Manufacturer | |
Manufacturer Product Number | 0299050.ZXNV |
Description | FUSE AUTO 50A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 11300.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.0011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 5 | 1,84800 € | 9,24 € |
| 10 | 1,70600 € | 17,06 € |
| 50 | 1,41500 € | 70,75 € |
| 100 | 1,30540 € | 130,54 € |
| 250 | 1,17280 € | 293,20 € |
| 500 | 1,08104 € | 540,52 € |
| 1.200 | 0,97463 € | 1.169,56 € |
| 6.000 | 0,95007 € | 5.700,42 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |



















