MFG_279.6850.1602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

279.6850.1602

DigiKey Part Number
F6801-ND
Manufacturer
Manufacturer Product Number
279.6850.1602
Description
FUSE HOLDER BLADE 80A IN LINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Holder 80 A 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.161" L x 0.374" W (29.5mm x 9.5mm)
Current Rating (Amps)
80 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Crimp
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,77000 €56,77 €
547,35600 €236,78 €
2040,82600 €816,52 €
6040,24483 €2.414,69 €
10038,94460 €3.894,46 €
Manufacturers Standard Package
Unit Price without VAT:56,77000 €
Unit Price with VAT:67,55630 €