0299060.ZXAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0299060.ZXT

DigiKey Part Number
0299060.ZXT-ND
Manufacturer
Manufacturer Product Number
0299060.ZXT
Description
FUSE AUTO 60A 32VDC BLADE MAX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 A 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
15300.0
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Color
Blue
Size / Dimension
1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,84098 €1.009,18 €
Manufacturers Standard Package
Unit Price without VAT:0,84098 €
Unit Price with VAT:1,00077 €