
01520006Z | |
|---|---|
DigiKey Part Number | F4566-ND |
Manufacturer | |
Manufacturer Product Number | 01520006Z |
Description | FUSE HOLDER BLADE 70A IN LINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 01520006Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 5 | 4,62600 € | 23,13 € |
| 10 | 4,33300 € | 43,33 € |
| 50 | 3,63280 € | 181,64 € |
| 100 | 3,35010 € | 335,01 € |
| 250 | 3,00828 € | 752,07 € |
| 500 | 2,77150 € | 1.385,75 € |
| 1.000 | 2,62927 € | 2.629,27 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |





















