0299035.ZXNV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0299035.ZXNV

DigiKey Part Number
F5959-ND
Manufacturer
Manufacturer Product Number
0299035.ZXNV
Description
FUSE AUTO 35A 32VDC BLADE MAX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35 A 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
6032.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Brown
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
DC Cold Resistance
0.00171 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Factory Stock: 26.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,23000 €2,23 €
51,84800 €9,24 €
101,70600 €17,06 €
501,41500 €70,75 €
1001,30540 €130,54 €
2501,17280 €293,20 €
5001,08104 €540,52 €
1.2000,97463 €1.169,56 €
6.0000,95007 €5.700,42 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €