279.6850.0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

279.6850.0402

DigiKey Part Number
279.6850.0402-ND
Manufacturer
Manufacturer Product Number
279.6850.0402
Description
FUSE HOLDER BLADE 80A IN LINE
Customer Reference
Detailed Description
Fuse Holder 80 A 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
1.161" L x 0.374" W (29.5mm x 9.5mm)
Current Rating (Amps)
80 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Crimp
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,32000 €39,32 €
532,61400 €163,07 €
1030,08400 €300,84 €
Unit Price without VAT:39,32000 €
Unit Price with VAT:46,79080 €