
913-088-001 | |
|---|---|
DigiKey Part Number | 5346-913-088-001TR-ND - Tape & Reel (TR) 5346-913-088-001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 913-088-001 |
Description | FUSE HLDR BLADE 32V 80A IN LINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 80 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 80 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 5 | 7,26800 € | 36,34 € |
| 10 | 6,70700 € | 67,07 € |
| 50 | 5,56080 € | 278,04 € |
| 100 | 5,12740 € | 512,74 € |
| 250 | 4,66476 € | 1.166,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 3,81108 € | 5.335,51 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |











