913-087-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
913-087-001
913-087-001
913-087-001

913-087-001

DigiKey Part Number
F11228-ND
Manufacturer
Manufacturer Product Number
913-087-001
Description
FUSE HLDR BLADE 32V 70A IN LINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Holder 60 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.161" L x 0.374" W (29.5mm x 9.5mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.765
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,50000 €6,50 €
55,61800 €28,09 €
105,31300 €53,13 €
504,53400 €226,70 €
1004,18090 €418,09 €
2503,75364 €938,41 €
9003,15242 €2.837,18 €
1.8003,04454 €5.480,17 €
Manufacturers Standard Package
Unit Price without VAT:6,50000 €
Unit Price with VAT:7,73500 €