TPSD226M020R0200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 824
Unit Price: 1,74000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 530
Unit Price: 1,07000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.838
Unit Price: 2,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.506
Unit Price: 1,51000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,06720 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.448
Unit Price: 1,80000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 37
Unit Price: 1,61000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,01784 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 496
Unit Price: 3,00000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.107
Unit Price: 0,76000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,25431 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,73904 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,18906 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,74391 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TPS Series

TPSD226M020R0200

DigiKey Part Number
478-9172-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD226M020R0200
Description
CAP TANT 22UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD226M020R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
cms-part-status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41367 €413,67 €
Unit Price without VAT:0,41367 €
Unit Price with VAT:0,49227 €