TPSD226M020R0300 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2.909
Unit Price: 1,56000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.032
Unit Price: 5,62000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 848
Unit Price: 1,05000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,38000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 200
Unit Price: 2,89000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,98371 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.107
Unit Price: 0,76000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,25431 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,73904 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,41367 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,38752 €
Datasheet

Direct


KEMET
In Stock: 690
Unit Price: 1,54000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,50121 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TPS Series

TPSD226M020R0300

DigiKey Part Number
TPSD226M020R0300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD226M020R0300
Description
CAP TANT 22UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD226M020R0300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,18906 €594,53 €
Manufacturers Standard Package
Unit Price without VAT:1,18906 €
Unit Price with VAT:1,41498 €