TAJD226M020SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,73223 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 926
Unit Price: 0,64000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.928
Unit Price: 0,93000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.618
Unit Price: 1,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.180
Unit Price: 0,88000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 338
Unit Price: 1,73000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 659
Unit Price: 1,44000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 350
Unit Price: 2,83000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.092
Unit Price: 2,56000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,60334 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,50971 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,34786 €
Datasheet
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD226M020SNJ

DigiKey Part Number
TAJD226M020SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD226M020SNJ
Description
CAP TANT 22UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD226M020SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD226M020RNJKYOCERA AVX0478-3925-1-ND0,82000 €Direct
TAJY226M020RNJKYOCERA AVX0TAJY226M020RNJ-ND0,73223 €Direct
TAJD226K020PNJKYOCERA AVX0478-TAJD226K020PNJTR-ND0,00000 €Upgrade
TAJD226K020RNJKYOCERA AVX926478-3923-1-ND0,64000 €Upgrade
TAJD226K025RNJKYOCERA AVX6.928478-1729-1-ND0,93000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31386 €784,65 €
Manufacturers Standard Package
Unit Price without VAT:0,31386 €
Unit Price with VAT:0,37349 €