TAJD226K020PNJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 9.302
Unit Price: 0,62000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 13.470
Unit Price: 0,65000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.213
Unit Price: 0,90000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.805
Unit Price: 1,30000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.142
Unit Price: 2,92000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.223
Unit Price: 2,48000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 530
Unit Price: 1,07000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 848
Unit Price: 1,05000 €
Datasheet

Similar


Vishay Sprague
In Stock: 539
Unit Price: 0,84000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,34879 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,97000 €
Datasheet

Similar


KEMET
In Stock: 231
Unit Price: 1,18000 €
Datasheet

Similar


KEMET
In Stock: 16.066
Unit Price: 0,94000 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD226K020PNJ

DigiKey Part Number
478-TAJD226K020PNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD226K020PNJ
Description
CAP TANT 22UF 10% 20V 2917
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD226K020PNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes