
293D226X9020D2TE3 | |
---|---|
DigiKey Part Number | 718-1069-2-ND - Tape & Reel (TR) 718-1069-1-ND - Cut Tape (CT) 718-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9020D2TE3 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9020D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
10 | 0,54000 € | 5,40 € |
50 | 0,41980 € | 20,99 € |
100 | 0,38280 € | 38,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,32692 € | 163,46 € |
1.000 | 0,30726 € | 307,26 € |
1.500 | 0,29742 € | 446,13 € |
2.500 | 0,28652 € | 716,30 € |
3.500 | 0,28014 € | 980,49 € |
5.000 | 0,27401 € | 1.370,05 € |
6.000 | 0,27110 € | 1.626,60 € |
12.000 | 0,26131 € | 3.135,72 € |
12.500 | 0,26079 € | 3.259,88 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 0,99960 € |