593D226X9020D2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,44504 €
Datasheet

Similar


Vishay Sprague
In Stock: 539
Unit Price: 0,78000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,25790 €
Datasheet

Direct


KEMET
In Stock: 13
Unit Price: 1,43000 €
Datasheet

Direct


KEMET
In Stock: 2.415
Unit Price: 1,31000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 530
Unit Price: 1,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 848
Unit Price: 0,98000 €
Datasheet

Similar


KEMET
In Stock: 231
Unit Price: 1,10000 €
Datasheet

Similar


KEMET
In Stock: 16.396
Unit Price: 0,87000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 9.302
Unit Price: 0,58000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 13.470
Unit Price: 0,61000 €
Datasheet
Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D226X9020D2TE3

DigiKey Part Number
718-593D226X9020D2TE3TR-ND - Tape & Reel (TR)
718-593D226X9020D2TE3CT-ND - Cut Tape (CT)
718-593D226X9020D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D226X9020D2TE3
Description
CAP TANT 22UF 10% 20V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 225mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D226X9020D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
225mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,62700 €6,27 €
500,49160 €24,58 €
1000,44980 €44,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38696 €193,48 €
1.0000,36472 €364,72 €
1.5000,35359 €530,38 €
2.5000,34124 €853,10 €
3.5000,33403 €1.169,11 €
5.0000,32709 €1.635,45 €
6.0000,32380 €1.942,80 €
12.0000,31273 €3.752,76 €
12.5000,31214 €3.901,75 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €