
THJD226K025RJN | |
---|---|
DigiKey Part Number | 478-9004-2-ND - Tape & Reel (TR) 478-9004-1-ND - Cut Tape (CT) 478-9004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJD226K025RJN |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,48000 € | 2,48 € |
10 | 1,72200 € | 17,22 € |
50 | 1,42120 € | 71,06 € |
100 | 1,32800 € | 132,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,19370 € | 596,85 € |
1.000 | 1,14388 € | 1.143,88 € |
1.500 | 1,11894 € | 1.678,41 € |
2.500 | 1,09128 € | 2.728,20 € |
3.500 | 1,07510 € | 3.762,85 € |
5.000 | 1,05954 € | 5.297,70 € |
6.000 | 1,05216 € | 6.312,96 € |
Unit Price without VAT: | 2,48000 € |
---|---|
Unit Price with VAT: | 2,95120 € |