Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

T495X337K010ATE050 | |
|---|---|
DigiKey Part Number | 399-10384-2-ND - Tape & Reel (TR) 399-10384-1-ND - Cut Tape (CT) 399-10384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337K010ATE050 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337K010ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,12000 € | 21,20 € |
| 50 | 1,76600 € | 88,30 € |
| 100 | 1,65640 € | 165,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47086 € | 735,43 € |
| 1.000 | 1,41341 € | 1.413,41 € |
| 1.500 | 1,38462 € | 2.076,93 € |
| 2.500 | 1,35271 € | 3.381,78 € |
| 3.500 | 1,33406 € | 4.669,21 € |
| 5.000 | 1,31611 € | 6.580,55 € |
| 6.000 | 1,30759 € | 7.845,54 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |




