
T495D337K010ATE100 | |
|---|---|
DigiKey Part Number | 399-8519-2-ND - Tape & Reel (TR) 399-8519-1-ND - Cut Tape (CT) 399-8519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337K010ATE100 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337K010ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,55700 € | 15,57 € |
| 50 | 1,27800 € | 63,90 € |
| 100 | 1,19160 € | 119,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04568 € | 522,84 € |
| 1.000 | 1,00049 € | 1.000,49 € |
| 1.500 | 0,97785 € | 1.466,78 € |
| 2.500 | 0,95276 € | 2.381,90 € |
| 3.500 | 0,93808 € | 3.283,28 € |
| 5.000 | 0,92397 € | 4.619,85 € |
| 6.000 | 0,91727 € | 5.503,62 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

