
T495X337K010ATE035 | |
|---|---|
DigiKey Part Number | 399-4783-2-ND - Tape & Reel (TR) 399-4783-1-ND - Cut Tape (CT) 399-4783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337K010ATE035 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337K010ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,27900 € | 22,79 € |
| 50 | 1,90420 € | 95,21 € |
| 100 | 1,78840 € | 178,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59226 € | 796,13 € |
| 1.000 | 1,53154 € | 1.531,54 € |
| 1.500 | 1,50111 € | 2.251,66 € |
| 2.500 | 1,46738 € | 3.668,45 € |
| 3.500 | 1,44766 € | 5.066,81 € |
| 5.000 | 1,42868 € | 7.143,40 € |
| 6.000 | 1,41969 € | 8.518,14 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

