
T495D337K010ATE150 | |
|---|---|
DigiKey Part Number | 399-10511-2-ND - Tape & Reel (TR) 399-10511-1-ND - Cut Tape (CT) 399-10511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337K010ATE150 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337K010ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,47300 € | 14,73 € |
| 50 | 1,20580 € | 60,29 € |
| 100 | 1,12320 € | 112,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98338 € | 491,69 € |
| 1.000 | 0,94011 € | 940,11 € |
| 1.500 | 0,91843 € | 1.377,64 € |
| 2.500 | 0,89440 € | 2.236,00 € |
| 3.500 | 0,88035 € | 3.081,22 € |
| 5.000 | 0,86684 € | 4.334,20 € |
| 6.000 | 0,86043 € | 5.162,58 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

