330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X337K010AT

DigiKey Part Number
399-8419-2-ND - Tape & Reel (TR)
399-8419-1-ND - Cut Tape (CT)
399-8419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X337K010AT
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X337K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
500mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D337K010ATKEMET704399-8385-1-ND3,44000 €Direct
T491X337K010AHKEMET427399-T491X337K010AHCT-ND3,67000 €Direct
T495D337K010ATE150KEMET26.381399-10511-1-ND2,19000 €Direct
T510X337K010AHE035KEMET92399-8547-1-ND9,11000 €Direct
T491D337M010ATKEMET1.058399-3790-1-ND3,44000 €Similar
In-Stock: 424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,61800 €16,18 €
501,32900 €66,45 €
1001,23970 €123,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,08844 €544,22 €
1.0001,04165 €1.041,65 €
1.5001,01820 €1.527,30 €
2.5000,99220 €2.480,50 €
3.5000,97700 €3.419,50 €
5.0000,96238 €4.811,90 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €