
T491D337M010AT | |
|---|---|
DigiKey Part Number | 399-3790-2-ND - Tape & Reel (TR) 399-3790-1-ND - Cut Tape (CT) 399-3790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D337M010AT |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D337M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D337M010ATE100 | KEMET | 17 | 399-10296-1-ND | 2,62000 € | Direct |
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | 3,44000 € | Upgrade |
| T491X337M010AT | KEMET | 886 | 399-8420-1-ND | 2,35000 € | Similar |
| T494D337M010AH | KEMET | 428 | 399-T494D337M010AHCT-ND | 4,85000 € | Similar |
| T494D337M010AT | KEMET | 195 | 399-3857-1-ND | 6,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,44600 € | 24,46 € |
| 50 | 2,04820 € | 102,41 € |
| 100 | 1,92520 € | 192,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,71702 € | 858,51 € |
| 1.000 | 1,65255 € | 1.652,55 € |
| 1.500 | 1,62025 € | 2.430,38 € |
| 2.500 | 1,58444 € | 3.961,10 € |
| 3.500 | 1,56351 € | 5.472,28 € |
| 5.000 | 1,54336 € | 7.716,80 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |


