
T494D337M010AH | |
|---|---|
DigiKey Part Number | 399-T494D337M010AHTR-ND - Tape & Reel (TR) 399-T494D337M010AHCT-ND - Cut Tape (CT) 399-T494D337M010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D337M010AH |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D337M010AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,45600 € | 34,56 € |
| 50 | 2,94160 € | 147,08 € |
| 100 | 2,78250 € | 278,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,51322 € | 1.256,61 € |
| 1.000 | 2,42980 € | 2.429,80 € |
| 1.500 | 2,38801 € | 3.582,01 € |
| 2.500 | 2,34167 € | 5.854,18 € |
| 3.500 | 2,31457 € | 8.100,99 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

