T495 Series
cms-photo-disclaimer

T495D337M010ATE125

cms-digikey-product-number
399-9768-2-ND - Tape & Reel (TR)
399-9768-1-ND - Cut Tape (CT)
399-9768-6-ND - Digi-Reel®
cms-manufacturer
KEMET
cms-manufacturer-product-number
T495D337M010ATE125
cms-description
CAP TANT 330UF 20% 10V 2917
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
cms-eda-cad-models
T495D337M010ATE125 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 355
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
12,13000 €2,13 €
101,46100 €14,61 €
501,19480 €59,74 €
1001,11280 €111,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5000,97402 €487,01 €
1.0000,93103 €931,03 €
1.5000,90950 €1.364,25 €
2.5000,88564 €2.214,10 €
3.5000,87168 €3.050,88 €
5.0000,85825 €4.291,25 €
6.0000,85189 €5.111,34 €
cms-manufacturer-standard-package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €