Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T494D337K010AT | |
|---|---|
DigiKey Part Number | 399-11195-2-ND - Tape & Reel (TR) 399-11195-1-ND - Cut Tape (CT) 399-11195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D337K010AT |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D337K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X337K010AH | KEMET | 0 | 399-10277-2-ND | 3,19122 € | Direct |
| T495D337K010ATE150 | KEMET | 22.618 | 399-10511-1-ND | 2,19000 € | Upgrade |
| T495X337K010ATE050 | KEMET | 0 | 399-10384-1-ND | 3,09000 € | Upgrade |
| T510X337K010AHE035 | KEMET | 592 | 399-8547-1-ND | 10,59000 € | Upgrade |
| T513X337K010AH61107505 | KEMET | 449 | 399-6335-1-ND | 14,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,42400 € | 34,24 € |
| 50 | 2,91060 € | 145,53 € |
| 100 | 2,75170 € | 275,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48276 € | 1.241,38 € |
| 1.000 | 2,39945 € | 2.399,45 € |
| 1.500 | 2,35769 € | 3.536,53 € |
| 2.500 | 2,31143 € | 5.778,57 € |
| 3.500 | 2,28436 € | 7.995,26 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |






