
T513X337K010AH61107505 | |
---|---|
DigiKey Part Number | 399-6335-2-ND - Tape & Reel (TR) 399-6335-1-ND - Cut Tape (CT) 399-6335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T513X337K010AH61107505 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T513X337K010AH61107505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,81000 € | 13,81 € |
10 | 10,83100 € | 108,31 € |
50 | 9,69900 € | 484,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 8,64430 € | 4.322,15 € |
1.000 | 8,45058 € | 8.450,58 € |
Unit Price without VAT: | 13,81000 € |
---|---|
Unit Price with VAT: | 16,43390 € |