21_4310-U50-0-150/003_-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21_4310-U50-0-150/003_-E

DigiKey Part Number
3628-21_4310-U50-0-150/003_-E-ND
Manufacturer
Manufacturer Product Number
21_4310-U50-0-150/003_-E
Description
21_4310-U50-0-150/003_-E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.3/10 Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,75000 €15,75 €
1013,38200 €133,82 €
3012,38367 €371,51 €
5011,94540 €597,27 €
10011,37540 €1.137,54 €
25010,66380 €2.665,95 €
50010,15542 €5.077,71 €
Manufacturers Standard Package
Unit Price without VAT:15,75000 €
Unit Price with VAT:18,74250 €