New Product
SPJ/SM141L/PCC/PCC/01000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPJ/SM222L/PCC/PCC/00500

DigiKey Part Number
3628-SPJ/SM222L/PCC/PCC/00500-ND
Manufacturer
Manufacturer Product Number
SPJ/SM222L/PCC/PCC/00500
Description
SPJ, 6.2 MM, 6 GHZ, PCC ENTRY, 5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial PCC to PCC 6.20mm OD Coaxial Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bag
Part Status
Active
Style
PCC to PCC
1st Connector
-
1st Contact Gender
-
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
-
2nd Contact Gender
-
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
-
Cable Type
6.20mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
196,35000 €96,35 €
1081,89500 €818,95 €
2576,77240 €1.919,31 €
5073,11280 €3.655,64 €
10070,85580 €7.085,58 €
Manufacturers Standard Package
Unit Price without VAT:96,35000 €
Unit Price with VAT:114,65650 €