
11_SMA-50-0-150/033_-E | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-0-150/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-0-150/033_-E |
Description | 11_SMA-50-0-150/033_-E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-141 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 8,58600 € | 85,86 € |
| 30 | 7,94533 € | 238,36 € |
| 50 | 7,66420 € | 383,21 € |
| 100 | 7,29840 € | 729,84 € |
| 250 | 6,84168 € | 1.710,42 € |
| 500 | 6,51542 € | 3.257,71 € |
| 1.000 | 6,20484 € | 6.204,84 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |


