
SPJ/SM141L/PCC/PCC/01000 | |
|---|---|
DigiKey Part Number | 3628-SPJ/SM141L/PCC/PCC/01000-ND |
Manufacturer | |
Manufacturer Product Number | SPJ/SM141L/PCC/PCC/01000 |
Description | SPJ, 4,1 MM, 6 GHZ, PCC ENTRY, 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial PCC to PCC 4.1mm OD Coaxial Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | PCC to PCC | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | - | |
Cable Type | 4.1mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,02000 € | 79,02 € |
| 10 | 67,17100 € | 671,71 € |
| 25 | 62,96840 € | 1.574,21 € |
| 50 | 59,96640 € | 2.998,32 € |
| 100 | 57,10850 € | 5.710,85 € |
| Unit Price without VAT: | 79,02000 € |
|---|---|
| Unit Price with VAT: | 94,03380 € |









