11_4310-50-0-X150/033_-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_4310-50-0-X150/033_-E

DigiKey Part Number
3628-11_4310-50-0-X150/033_-E-ND
Manufacturer
Manufacturer Product Number
11_4310-50-0-X150/033_-E
Description
11_4310-50-0-X150/033_-E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,46000 €13,46 €
1011,43500 €114,35 €
3010,58167 €317,45 €
5010,20700 €510,35 €
1009,72010 €972,01 €
2509,11192 €2.277,98 €
5008,67756 €4.338,78 €
1.0008,26392 €8.263,92 €
Manufacturers Standard Package
Unit Price without VAT:13,46000 €
Unit Price with VAT:16,01740 €