New Product
SPJ/SM141L/PCC/PCC/01000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPJ/SM122L/PCC/PCC/01000

DigiKey Part Number
3628-SPJ/SM122L/PCC/PCC/01000-ND
Manufacturer
Manufacturer Product Number
SPJ/SM122L/PCC/PCC/01000
Description
SPJ, 3,65 MM, 6 GHZ, PCC ENTRY,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial PCC to PCC 3.65mm OD Coaxial Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bag
Part Status
Active
Style
PCC to PCC
1st Connector
-
1st Contact Gender
-
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
-
2nd Contact Gender
-
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
-
Cable Type
3.65mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
177,90000 €77,90 €
1066,21700 €662,17 €
2562,07440 €1.551,86 €
5059,11500 €2.955,75 €
10056,29730 €5.629,73 €
Manufacturers Standard Package
Unit Price without VAT:77,90000 €
Unit Price with VAT:92,70100 €